Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
HX1148NL
RoHS:
Yes
HTS:
8504312000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
600
Package Type:
TUBE
Maximum DCR Secondary Side:
N/A
Family:
HX1148
Maximum Insertion Loss:
-1.5@0.1MHz to 100MHz dB
Lead Style:
Gull Wing
Dimension:
25.4mm x 12.83mm x 6.22 mm
Maximum DCR Primary Side:
N/A
The PULSE ELECTRONICS HX1148NL is a miniature signal transformer designed for use in various applications. This model features a compact design with a maximum differential voltage of 100D and a 1:1 turns ratio. It is surface mountable and utilizes a MLS4 package type. This transformer is suitable for use in telecommunications, networking, and other electronic devices. The HX1148NL is RoHS compliant and is packaged in a tape and reel format for ease of use during assembly.
Search Keywords:
HX1148NL
IN STOCK:
681
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$8.11
$40.550
25
$5.93
$148.250
100
$5.56
$556.000
250
$5.46
$1,365.000
600
$5.31
$3,186.000
1,200
$5.26
$6,312.000
3,000
$5.20
$15,600.000
5,400
+
$5.15
$27,810.000
Product Guides
CUSTOMERS
ALSO BOUGHT
T25F-C
Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) ...
T90S1D12-24
Power Relay 24VDC 30A SPST-NO(32.26x27.43x20.4)mm THT
NJU7032M
OP Amp Dual GP 16V 8-Pin DMP
PV2F64011
PV2 Series SPST Off-(On) 2 A 48 V Black Anodized Pushbutton Anti-Vandal Switch
HX5149NLT
MDL,SIN,1GD,1:1,SMT,TR NPB