Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
HX1294NLT
RoHS:
Yes
HTS:
8536.69.8000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
700
Package Type:
REEL
Lead Style:
Gull Wing
Dimension:
13.67mm x 18.87mm x 5.87mm
Maximum DCR Primary Side:
N/A
Maximum DCR Secondary Side:
N/A
Family:
HX1294
Maximum Insertion Loss:
-1.2(Typ)@0.1MHz to 100MHz dB
The PULSE ELECTRONICS part HX1294NLT is a dual winding isolation transformer designed for use in medium speed digital and analog data transmission applications. This surface mount transformer features a 1:1 turns ratio, 100 ohm impedance, and non-plated through hole design for easy installation.
Search Keywords:
HX1294NLT
Possible Replacement options available. See Alternatives
IN STOCK:
700
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
50
$5.000
$250.000
100
$4.775
$477.500
250
$4.361
$1,090.250
700
$3.971
$2,779.700
1,400
$3.931
$5,503.400
2,800
$3.892
$10,897.600
5,600
+
$3.853
$21,576.800
Product Guides
CUSTOMERS
ALSO BOUGHT
2303-V-RC
Inductor High Current Toroid 15uH/9.5uH 15% 1KHz 18A 6mOhm DCR RDL
OX271KE
Res Ceramic Composition 270 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
SMW26R8JT
Chip Resistor - 6.8 Ohms - ±5% Tolerance - 2W - ±200ppm/°C Temperature Coefficient - 2616 ...
SMCJ78A
SMW233RJT
Res Wirewound 33 Ohm 5% 2W ±200ppm/°C Molded J-Lead SMD T/R