help desk software
DATA SHEET

HX2019FNL

Pulse Electronics

Active Part but Not Recommended for New Designs, use HX2019NL (same form, fit, function)

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
HX2019FNL
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1400
Package Type:
TUBE
Maximum DCR Secondary Side:
N/A
Maximum Insertion Loss:
-1.4@0.1MHz to 100MHz dB
Dimension:
12.7mm x 9.53mm x 6 mm
Lead Style:
Gull Wing
Family:
HX2019FNL
Maximum DCR Primary Side:
N/A
Active Part but Not Recommended for New Designs, use HX2019NL (same form, fit, function)
Search Keywords:
HX2019FNL
  Possible Replacement options available.  See Alternatives
IN STOCK: 138
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.462
$32.310
50
$4.391
$219.550
100
$4.242
$424.200
250
$4.176
$1,044.000
500
$4.098
$2,049.000
1,400
$4.020
$5,628.000
2,800
$3.979
$11,141.200
5,600 +
$3.940
$22,064.000
Tools/3D Models
Product Guides