Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
HX2019NL
RoHS:
Yes
HTS:
8536.69.8000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
480
Package Type:
TUBE
Maximum Insertion Loss:
-1.2@100KHz dB
Family:
HX2019
Dimension:
12.7mm x 9.65mm x 5.99 mm
Maximum DCR Secondary Side:
0.75 Ohm
Lead Style:
Gull Wing
Maximum DCR Primary Side:
0.75 Ohm
The Pulse Electronics part HX2019NL is a high-quality MDL (molded) power inductor designed for use in various applications. With a nominal inductance of 100P, this inductor provides excellent performance and reliability. It has a 1:1 turns ratio and is surface mountable (SMT), making it suitable for automated assembly processes. The HX2019NL is housed in a compact and durable package, ensuring easy installation and long-lasting operation. This inductor is non-polarized (NPB) and is perfect for use in telecommunications, power supply, and other electronic devices.
Search Keywords:
HX2019NL
Possible Replacement options available. See Alternatives
IN STOCK:
818
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$5.168
$25.840
50
$3.444
$172.200
100
$3.275
$327.500
480
$3.229
$1,549.920
960
$3.197
$3,069.120
1,440
$3.165
$4,557.600
2,880
$3.133
$9,023.040
5,280
+
$3.102
$16,378.560
Product Guides