help desk software
DATA SHEET

HX5084FNLT

Pulse Electronics

Active Part but Not Recommended for New Designs, use HX5084NLT (same form, fit, function)

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
HX5084FNLT
RoHS:
Yes
HTS:
8504312000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
700
Package Type:
REEL
Family:
HX5084
Maximum DCR Secondary Side:
N/A
Dimension:
15.24mm x 10.29mm x 4.14mm
Maximum Insertion Loss:
-1.2@100KHz dB
Maximum DCR Primary Side:
N/A
Lead Style:
Gull Wing
Active Part but Not Recommended for New Designs, use HX5084NLT (same form, fit, function)
Search Keywords:
HX5084FNLT
  Possible Replacement options available.  See Alternatives
IN STOCK: 940
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$4.442
$222.100
100
$4.350
$435.000
250
$4.286
$1,071.500
700
$4.243
$2,970.100
1,400
$4.117
$5,763.800
2,800
$4.076
$11,412.800
5,600 +
$4.035
$22,596.000
Tools/3D Models
Product Guides