Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
J00-0014NL
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
480
Package Type:
TUBE
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
0 to 70 °C
The Pulse Electronics J00-0014NL is a high-quality RJ45 connector designed for 1x1 Ethernet applications. It features a 100D rating and offers a 1:1 ratio for improved signal integrity. This connector is suitable for use in networking, data communication, and telecommunications equipment. The J00-0014NL is built with reliable materials and is non-plated to ensure a secure and stable connection.
Search Keywords:
J000014NL
IN STOCK:
863
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$5.886
$29.430
50
$5.069
$253.450
100
$4.742
$474.200
480
$4.176
$2,004.480
960
$3.804
$3,651.840
1,440
$3.461
$4,983.840
2,880
$3.372
$9,711.360
5,280
+
$3.339
$17,629.920
Product Guides
CUSTOMERS
ALSO BOUGHT
1-640456-0
Connector Header Through Hole 10 position 0.100" (2.54mm)
507302B00000G
Heat Sink Passive TO-220 Channel Screw Mount Aluminum 24°C/W Black Anodized
640454-5
Header - Male Pin - 5 Positions - 0.100" (2.54mm) Pitch - 250VAC - Board to Cable/Wire - S...
209-2MS
Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube