Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
J00-0045NL
RoHS:
Yes
HTS:
8536.69.8000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
480
Package Type:
TUBE
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
0 to 70 °C
The Pulse Electronics part J00-0045NL is a compact and efficient RJ45 connector designed for single port ethernet applications. With a 1x1 layout and 100D rating, this connector offers a reliable and secure connection for data transfer. The 1:1 wiring configuration ensures seamless communication between devices, while the TU NPB (Non-Plated Through Hole) design enhances durability and longevity. Trust Pulse Electronics J00-0045NL for your networking needs, as it provides excellent performance with a user-friendly design.
Search Keywords:
J000045NL
IN STOCK:
953
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$6.137
$30.685
50
$4.902
$245.100
100
$4.595
$459.500
480
$4.112
$1,973.760
960
$3.639
$3,493.440
1,440
$3.307
$4,762.080
2,880
$3.274
$9,429.120
5,280
+
$3.242
$17,117.760
Product Guides
CUSTOMERS
ALSO BOUGHT
V23050-A1024-A542
Power Relay 24VDC 8A 4PST-NO/DPST-NC(55mm 16.5mm 16.5mm) THT
EKYB500ELL272MMP1S
Cap Aluminum Lytic 2700uF 50V 20% (18 X 35.5mm) Radial 7.5mm 4100mA 10000h 105°C Bulk
I6A4W020A033V-001-R
Step Down DC-DC Converter - 250W - Vin: 9 to 53V - Vout: 3.3 to 15V - DIP PCB Mount