Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
J0011D21BNL
RoHS:
Yes
HTS:
8536.69.8000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
325
Package Type:
TUBE
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
1.27 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
0 to 70 °C
The Pulse Electronics part J0011D21BNL is a high-quality RJ45 connector designed for reliable Ethernet connectivity. With a compact 1x1 design, this connector allows for efficient space utilization on PCBs. It features a 100D shielding for enhanced signal integrity and is built to withstand demanding industrial environments. The 1:1 wiring configuration ensures consistent transmission performance, while the TU RPB termination provides easy installation and secure connections. This connector is ideal for various networking applications and is guaranteed to deliver exceptional performance and durability.
Search Keywords:
J0011D21BNL
IN STOCK:
2,137
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$7.333
$36.665
25
$5.173
$129.325
100
$5.039
$503.900
325
$4.989
$1,621.425
650
$4.939
$3,210.350
1,300
$4.889
$6,355.700
2,600
$4.840
$12,584.000
5,200
+
$4.792
$24,918.400
Product Guides
CUSTOMERS
ALSO BOUGHT
641213-3
MTA-100 HEADER ASSEMBLY, POLARIZED, NOTCHED, .025 SQUARE STRAIGHT POST, .000030 GOLD PLATE...
2-1586039-4
24P VAL-U-LOK VRT HDR W/P V2
20AYP6C
Power Line Filter RFI 50Hz/60Hz 20A 440VAC Threaded Stud Bulkhead
HFW1201K45M
Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Pe...
AA406
End Bell Kit (Bracket and Cover) with Captive Nuts for 3-Phase RFI Filters