Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
J3011G21DNL
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
TRAY
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Surface Mount
Pitch:
1.27 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
0 to 70 °C
The J3011G21DNL is a high-quality RJ45 connector from Pulse Electronics. With a compact 1x1 design, this connector is perfect for applications that require reliable and efficient Ethernet connectivity. It features a 100D rating and a 1:1 transmission ratio, ensuring optimal signal integrity and minimal interference. The connector is made from durable materials and is designed for easy installation and connection. Trust the J3011G21DNL for seamless networking performance in a variety of industrial and commercial applications.
Search Keywords:
J3011G21DNL
IN STOCK:
295
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$8.479
$42.395
25
$5.803
$145.075
50
$5.471
$273.550
100
$5.236
$523.600
315
$5.054
$1,592.010
630
$5.028
$3,167.640
1,260
$5.003
$6,303.780
2,520
+
$4.978
$12,544.560
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![RMCF0805FT10M0](https://www.masterelectronics.com/images/parts/largeimages/43514488.jpg)
RMCF0805FT10M0
Res Thick Film 0805 10M Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
![30.202](https://www.masterelectronics.com/images/parts/largeimages/10137727.jpg)
30.202
PCB Tubular Screw - 2 Position - 5.08 mm (0.2 in) Pin Spacing - 22 to 14 AWG - 15A - 300V ...
![MCP6022T-I/SN](https://www.masterelectronics.com/images/parts/largeimages/47052396.jpg)
MCP6022T-I/SN
Rail-to-Rail - Input/Output - 10 MHz - Dual Op Amp - Industrial Temperature - 8LD SOIC Pac...
![G6K-2F-TR-DC5](https://www.masterelectronics.com/images/parts/largeimages/12050483.jpg)
G6K-2F-TR-DC5
Signal Relay 5VDC 1A DPDT(10x7.8x5.2)mm SMD
![5499922-1](https://www.masterelectronics.com/images/parts/largeimages/10429052.jpg)
5499922-1
Wire-To-Board Connector - Straight - 2.54 mm - 10 Contacts - Header - AMP-LATCH Series - T...