Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
J3011G21DNLT
RoHS:
Yes
HTS:
8536.69.8000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
REEL
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Surface Mount
Pitch:
1.02 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
0 to 70 °C
The Pulse Electronics part J3011G21DNLT is a reliable RJ45 connector with a compact 1x1 design. This connector is built for robust performance, featuring a 100D configuration and a 1:1 transmission ratio. It is a non-plated board (NPB) connector, ensuring excellent connectivity without any signal interference. This RJ45 connector is suitable for various applications and is known for its dependable performance.
Search Keywords:
J3011G21DNLT
IN STOCK:
400
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$5.49
$274.500
100
$5.44
$544.000
300
$5.38
$1,614.000
600
$5.33
$3,198.000
1,200
$5.27
$6,324.000
2,700
+
$5.08
$13,716.000
Product Guides
Product Changes