Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
JX0011D21BNL
RoHS:
Yes
HTS:
8536.69.8000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
325
Package Type:
TUBE
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
1.27 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 85 °C
The Pulse Electronics part JX0011D21BNL is a high-quality RJ45 connector designed for data transmission applications. This connector features a compact 1x1 design, allowing for space-saving installations. With a strong build and reliable performance, it offers a 1:1 configuration and is particularly suited for use in industrial environments. The JX0011D21BNL connector is built with non-plated brass (NPB) material, ensuring optimal conductivity and durability. Whether used in networking, telecommunications, or other data communication systems, this RJ45 connector provides excellent signal integrity and ensures seamless transmission.
Search Keywords:
JX0011D21BNL
IN STOCK:
300
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$8.892
$44.460
25
$5.471
$136.775
100
$5.122
$512.200
325
$5.071
$1,648.075
650
$5.020
$3,263.000
1,300
$4.970
$6,461.000
2,600
$4.920
$12,792.000
5,200
+
$4.871
$25,329.200
Product Guides