help desk software
DATA SHEET

JXD0-4015NL

Pulse Electronics

CONN,RJ45,1X4,1GD,1:1,TY .. see full description

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
JXD0-4015NL
RoHS:
Yes
HTS:
8536.69.8000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TRAY
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
1.27 mm
Gender:
RCP
Number of Contacts:
40
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 85 °C
The Pulse Electronics part JXD0-4015NL is a reliable and high-quality RJ45 connector. It features a 1x4 configuration with 1 gigabit data transmission capability. This connector provides a 1:1 wiring scheme, ensuring accurate and efficient signal transfer. The JXD0-4015NL is a trusted choice for various networking applications, delivering exceptional performance and connectivity.
Search Keywords:
JXD04015NL
IN STOCK: 142
Can Ship immediately
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.43
$23.430
10
$16.69
$166.900
25
$16.35
$408.750
50
$16.11
$805.500
100
$15.93
$1,593.000
300
$15.77
$4,731.000
500 +
$15.61
$7,805.000
Tools/3D Models
Product Guides