Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
JXD1-0008NL
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
TRAY
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
N/A
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 85 °C
CONN,RJ45,1X1,100D,1:1,TY RPB
Search Keywords:
JXD10008NL
IN STOCK:
610
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$5.633
$28.165
50
$3.627
$181.350
100
$3.544
$354.400
250
$3.390
$847.500
500
$3.298
$1,649.000
1,000
$3.265
$3,265.000
2,500
$3.232
$8,080.000
5,000
+
$3.200
$16,000.000
Product Guides