Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
JXR0-0015NL
RoHS:
Yes
HTS:
8536.69.8000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
TUBE
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
1.27 mm
Gender:
RCP
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 85 °C
The PULSE ELECTRONICS part JXR0-0015NL is a high-quality RJ45 connector with a 1x1 port configuration, 100D impedance, 1:1 pinout, and Passives in Package (PiP) technology. This compact and reliable connector is RoHS compliant and ideal for use in telecommunications and networking applications.
Search Keywords:
JXR00015NL
IN STOCK:
305
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$9.38
$46.900
25
$7.94
$198.500
50
$7.65
$382.500
100
$7.27
$727.000
300
$6.59
$1,977.000
600
$6.01
$3,606.000
1,200
$5.64
$6,768.000
2,700
+
$5.58
$15,066.000
Product Guides