Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
JXR1-0015NL
RoHS:
Yes
HTS:
8536.69.8000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
320
Package Type:
TUBE
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
1.27 mm
Gender:
RCP
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 85 °C
CONN,RJ45,1X1,100D,1:1,TY RPB
Search Keywords:
JXR10015NL
IN STOCK:
64
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$9.98
$49.900
25
$8.18
$204.500
50
$8.01
$400.500
100
$7.26
$726.000
320
$6.56
$2,099.200
640
$6.21
$3,974.400
1,280
$5.92
$7,577.600
2,560
+
$5.86
$15,001.600
Product Guides
CUSTOMERS
ALSO BOUGHT
1734366-1
Std USB Type A, VT, T/H
5-102618-1
Wire-To-Board Connector - Vertical - 2.54 mm - 6 Contacts - Header - AMPMODU Mod II Series...
5787834-1
USB - B USB 2.0 Receptacle Connector 4 Position Through Hole
PWR220T-35-R270F
TO-220-2FULL Pack TO-220-2 PWR220T-35 0.398LX0.157W 10.10MMX4.00MM 35W 270MOHMS ±100PPM/C
PM-5R0H474-R
Cap Supercap 0.47F 5V -20% to 80% Radial SMD 11.8mm 8uA 0.5 Ohm PowerStor 60°C Bulk