Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
P0354NL
RoHS:
Yes
HTS:
8504.50.4000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1320
Package Type:
TRAY
Attenuation:
N/A
Family:
P0
Dimension:
12.7mm x 12.7mm x 8.43114mm
Impedance:
8.23102kOhm@3MHz
Configuration:
Dual3100
Common Mode Chokes Dual 1170uH 1.22A 0.2Ohm DCR SMD Tube
Search Keywords:
P0354NL
IN STOCK:
403
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
25
$1.661
$41.525
100
$1.288
$128.800
250
$1.275
$318.750
500
$1.262
$631.000
1,320
$1.249
$1,648.680
2,640
$1.237
$3,265.680
5,280
$1.224
$6,462.720
7,920
+
$1.212
$9,599.040
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
206-12RAST
Switch DIP OFF ON SPST 12 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tu...
TSW-107-07-G-D
Board-To-Board Connector - 2.54 mm - 14 Contacts - Header - Through Hole - 2 Row.
OPF372A
Fiber Optic Transmitter - 850nm Wavelength - 35nm Spectral Bandwidth - 2V Vf - 100 mA If -...
R-786.5-0.5
DC-DC Switching Regulator - 8 to 32VDC Input - 6.5VDC@0.5A Output - LM78xx Pin Compatable