Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
P0422NL
RoHS:
Yes
HTS:
8504.50.4000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1320
Package Type:
TRAY
Family:
P0
Attenuation:
N/A
Dimension:
19.6mm x 17mm x 9.93114mm
Impedance:
6.43102kOhm@3MHz
Configuration:
Dual3100
Common Mode Chokes Dual 770uH 4.7A 0.04Ohm DCR SMD Tube
Search Keywords:
P0422NL
IN STOCK:
115
Can Ship immediately
On Order:
1,320
can ship 12/9/24
Minimum Order:
25
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
25
$1.433
$35.825
100
$1.212
$121.200
250
$1.094
$273.500
500
$1.083
$541.500
1,320
$1.072
$1,415.040
2,640
$1.061
$2,801.040
5,280
$1.051
$5,549.280
7,920
+
$1.040
$8,236.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
207445-3
SEALING CAP ASSY, 17,CPC ROHS Compliant
GDH04S04
Switch DIP ON OFF SPST 4 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD
770680-4
Connector Housing - AMPSEAL Series - Plug - 23 Ways - AMPSEAL Series Socket Contacts.
ST2-DC5V-F
Power Relay 5VDC 8A DPST-NO(31x14x11.3)mm THT
636H
Switch Toggle, SPDT Round Lever, Panel Mount, Current: 15A, Voltage: 125 VAC, Screw termin...