P0527NL
Pulse ElectronicsCommon Mode Chokes Dual 530uH 3.1kOhm 7.2A 0.015Ohm DCR SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
P0527NL
RoHS:
Yes
HTS:
8504.50.4000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
720
Package Type:
TRAY
Dimension:
28.2mm x 25.4mm x 103114mm
Impedance:
3.13102kOhm@4MHz
Family:
P0
Attenuation:
N/A
Configuration:
Dual3100
The Pulse Electronics part P0527NL is a high-quality Common Mode Choke designed for use in electronic circuits. These dual chokes offer an inductance of 530uH and a resistance of 3.1kOhm, ensuring efficient noise suppression and signal integrity.With a current rating of 7.2A and a low 0.015Ohm DCR (Direct Current Resistance), these chokes can handle high power loads without significant power loss. They are suitable for use in a variety of applications, including power supplies, EMI/RFI filters, and communication systems.These chokes are surface mount components, which makes them easy to install and integrate into circuit boards. They are supplied in a sturdy tube packaging to ensure safe transportation and handling.Whether you need to reduce electromagnetic interference or enhance the performance of your electronic system, the Pulse Electronics part P0527NL is an ideal choice. With its high inductance, low resistance, and exceptional power handling capability, this common mode choke provides reliable and effective noise suppression in a compact and convenient package.
Search Keywords:
P0527NL
IN STOCK:
720
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10
$3.45
$34.500
50
$2.82
$141.000
250
$2.32
$580.000
720
$2.16
$1,555.200
1,440
$2.10
$3,024.000
2,880
$2.07
$5,961.600
5,040
$2.04
$10,281.600
7,920
+
$2.01
$15,919.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
39-30-1202
Conn Power HDR 20 POS 4.2mm Solder RA Thru-Hole 20 Terminal 1 Port Mini-Fit Jr™ Bag
TSW-108-07-L-D
Board-To-Board Connector - 2.54 mm - 16 Contact - Header - Through Hole - 2 Rows.
0650R0500-12
Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Ceramic BSI/CCC/CE/CSA/PSE/...