P0581
Pulse ElectronicsCurrent Transformer 200:1:1 3000Vrms 2.8Ohm Prim. DCR 1.7Ohm/1.7Ohm Sec. DCR 76000uH Prim. 10Term. PC Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
P0581
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
20.57 x 14.73 x 19.05 mm
Core Type:
N/A
Family:
P0581
Mounting:
Through Hole
High Potential:
3000 Vrms
Maximum DCR Secondary Side:
1.7(Typ)/1.7(Typ) Ohm
Maximum DCR Primary Side:
2.8 Ohm
Current Transformer 200:1:1 3000Vrms 2.8Ohm Prim. DCR 1.7Ohm/1.7Ohm Sec. DCR 76000uH Prim. 10Term. PC Pin Thru-Hole
Search Keywords:
P0581
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$23.04
$23.040
10
$13.39
$133.900
100
$12.62
$1,262.000
500
$8.91
$4,455.000
1,000
+
$8.53
$8,530.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides