help desk software
DATA SHEET

P0585NL

Pulse Electronics

P058X series THT GDT with High Isolation (4,250Vrms) and TuV approval .. see full description

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
P0585NL
RoHS:
Yes
HTS:
8504312000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
560
Package Type:
TRAY
Maximum DCR Secondary Side:
0.18 Ohm
Maximum Interwinding Capacitance:
N/A
Maximum DCR Primary Side:
0.33 Ohm
Lead Style:
PC Pin14437
Maximum Isolation Voltage:
300014436Vrms
Family:
P0585
Dimension:
20.57mm x 12.19mm x 19.0514455mm
Maximum Insertion Loss:
N/A
The Pulse Electronics P0585NL is a high-performance through-hole (THT) gas discharge tube (GDT) that belongs to the P058X series. This GDT offers exceptional high isolation with a rating of 4,250Vrms, ensuring maximum protection for sensitive electronic circuits from voltage surges and transients.With its TuV approval, this GDT meets the stringent safety and performance standards required for various applications. It provides reliable and efficient overvoltage protection in diverse industries, including telecommunications, power supplies, industrial automation, and more.The P0585NL is designed with industry-leading materials and manufacturing techniques to deliver outstanding reliability and durability. Its compact size and easy installation make it suitable for space-constrained designs.Choose the Pulse Electronics P0585NL for superior surge protection, exceptional isolation, and peace of mind knowing that your circuit will be safeguarded against electrical disturbances.
Search Keywords:
P0585NL
IN STOCK: 960
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.830
$24.150
50
$3.350
$167.500
100
$3.245
$324.500
250
$3.171
$792.750
560
$3.054
$1,710.240
1,120
$3.023
$3,385.760
2,800
$2.993
$8,380.400
5,040 +
$2.963
$14,933.520
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides