help desk software
DATA SHEET

P1166.153T

Pulse Electronics

Inductor Power Shielded Wirewound 11.3uH/15uH 20% 100KHz 1.4A 92mOhm DCR T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
P1166.153T
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Inductance:
11.3/15(Rated) uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
1.4 A
Maximum DC Resistance:
92 mOhm
Operating Temperature:
-40 to 130 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Life Cycle:
Discontinued
Inductor Power Shielded Wirewound 11.3uH/15uH 20% 100KHz 1.4A 92mOhm DCR T/R
Search Keywords:
P1166153T
  This product is discontinued, but still in stock
IN STOCK: 5,725
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$16.74
$16.740
10
$11.19
$111.900
50
$3.85
$192.500
100
$2.95
$295.000
600
$2.71
$1,626.000
1,200
$2.66
$3,192.000
2,400
$2.57
$6,168.000
4,800 +
$2.50
$12,000.000
Tools/3D Models
Product Guides