Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
P8205NLT
RoHS:
Yes
HTS:
8504.50.4000
COO:
CN
Package Type:
REEL
Accuracy:
N/A
Mounting:
Surface Mount4180
Operating Temperature:
-40 to 130 °C
Operating Frequency:
0.02 to 1 MHz
Dimension:
7.21mm x 8.38mm x 4.834189mm
P820X SMT Current Sense Transformer Series, Up To 10A, EE5
Search Keywords:
P8205NLT
IN STOCK:
900
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
250
$1.56
$390.000
500
$1.51
$755.000
1,800
$1.43
$2,574.000
3,600
$1.39
$5,004.000
5,400
$1.37
$7,398.000
9,000
$1.35
$12,150.000
10,800
$1.33
$14,364.000
16,200
+
$1.31
$21,222.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS