help desk software
DATA SHEET

PA0184NLT

Pulse Electronics

SMT Toroid Series Gate Drive Transformer Series, Basic and Operational Insulation

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
PA0184NLT
RoHS:
Yes
HTS:
8504.50.4000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200
Package Type:
REEL
The PA0184NLT is pulse transformer with dimensions: 0.355" L x 0.340" W x 0.300" H (9.02mm x 8.64mm x 7.62mm). Operating temperature range si from -40°C to 130°C.
Search Keywords:
PA0184NLT
IN STOCK: 975
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.55
$387.500
500
$1.52
$760.000
1,200
$1.49
$1,788.000
3,600
$1.47
$5,292.000
6,000
$1.45
$8,700.000
8,400
$1.43
$12,012.000
10,800
$1.41
$15,228.000
15,600 +
$1.38
$21,528.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides