PA1005.020QNL
Pulse ElectronicsCurrent Transformer 1:20 900Vrms 0.00075Ohm Prim. DCR 0.55Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
PA1005.020QNL
RoHS:
Yes
HTS:
8504.31.2000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1680
Package Type:
TRAY
Dimension:
7.21mm x 8.38mm x 5.54189mm
High Potential:
9004174Vrms
Maximum DCR Primary Side:
0.00075 Ohm
Lead Style:
Gull Wing4175
Family:
PA1005QNL
Maximum DCR Secondary Side:
0.55 Ohm
Core Type:
N/A
Accuracy:
N/A
Burden:
N/A
Mounting:
Surface Mount4180
The Pulse Electronics PA1005.020QNL is a high-quality current transformer designed for automotive applications. With a ratio of 1:20, this transformer provides accurate and reliable measurement of current in your automotive circuits. It can handle voltage up to 900Vrms and offers a low primary DC resistance of 0.00075 Ohm, ensuring minimal energy loss. The secondary DC resistance is 0.55 Ohm, providing an efficient current transfer. Featuring a maximum primary current of 20000mA and a convenient 6 terminal gull wing SMD package, this current transformer is easy to install and offers excellent performance in demanding automotive environments.
Search Keywords:
PA1005020QNL
IN STOCK:
1,680
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
25
$1.307
$32.675
250
$1.075
$268.750
500
$1.030
$515.000
1,680
$0.952
$1,599.360
3,360
$0.937
$3,148.320
5,040
$0.923
$4,651.920
8,400
$0.909
$7,635.600
10,080
+
$0.896
$9,031.680
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides