help desk software
DATA SHEET

PA1277NLT

Pulse Electronics

EP10 series SMT Power Transformer, up to 30W

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
PA1277NLT
RoHS:
Yes
HTS:
8504.50.4000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
800
Package Type:
REEL
Power Rating:
1014135W
Mounting:
Surface Mount14132
Dimension:
13.08mm x 15.24mm x 11.4514137mm
EP10 series SMT Power Transformer, up to 30W
Search Keywords:
PA1277NLT
IN STOCK: 20,600
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$2.16
$540.000
800
$1.98
$1,584.000
1,600
$1.96
$3,136.000
3,200
$1.93
$6,176.000
5,600
$1.88
$10,528.000
8,000
$1.85
$14,800.000
10,400 +
$1.83
$19,032.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides