help desk software
DATA SHEET

PA2001NLT

Pulse Electronics

PA2xxx series SMT Gate Drive Transformer, 1500Vrms isolation .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
PA2001NLT
RoHS:
Yes
HTS:
8504.50.4000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Maximum Interwinding Capacitance:
N/A
Family:
PA
Maximum DCR Secondary Side:
0.6 Ohm
Lead Style:
N/A
Maximum DCR Primary Side:
0.6 Ohm
High Potential:
150011049Vrms
Dimension:
6.73mm x 8.64mm x 2.4911068mm
The Pulse Electronics PA2001NLT is a high-quality SMT gate drive transformer from the PA2xxx series. With its outstanding 1500Vrms isolation, this transformer ensures reliable and safe operation in a variety of applications. Designed for surface mount technology (SMT), this transformer offers easy installation and efficient performance. Trust Pulse Electronics for top-notch quality and performance in gate drive transformers.
Search Keywords:
PA2001NLT
IN STOCK: 6,045
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.173
$293.250
500
$1.156
$578.000
1,000
$1.098
$1,098.000
3,000
$1.034
$3,102.000
6,000
$1.024
$6,144.000
9,000
$1.014
$9,126.000
12,000
$1.003
$12,036.000
15,000 +
$0.993
$14,895.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides