PA2002NLT
Pulse ElectronicsPA2xxx series SMT Gate Drive Transformer, 1500Vrms isolation .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
PA2002NLT
RoHS:
Yes
HTS:
8504.50.4000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1600
Package Type:
REEL
Maximum DCR Secondary Side:
1.6 Ohm
Lead Style:
N/A
Maximum Interwinding Capacitance:
N/A
Maximum DCR Primary Side:
1.6 Ohm
Family:
PA
Dimension:
9.02mm x 8.64mm x 7.6211068mm
High Potential:
150011049Vrms
The PA2002NLT from Pulse Electronics is a versatile surface mount (SMT) gate drive transformer belonging to the PA2xxx series. With its exceptional 1500Vrms isolation, this transformer ensures reliable and efficient gate drive functionality in various applications. It is specifically designed to provide high voltage isolation between the input and output sides, making it perfect for use in power electronics and industrial applications. With its compact SMT package, the PA2002NLT is easy to install and integrate into space-constrained circuits. Choose this reliable and durable gate drive transformer to enhance the performance and safety of your electronic systems.
Search Keywords:
PA2002NLT
IN STOCK:
800
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
250
$1.44
$360.000
500
$1.38
$690.000
1,600
$1.27
$2,032.000
3,200
$1.24
$3,968.000
6,400
$1.22
$7,808.000
8,000
$1.21
$9,680.000
11,200
+
$1.19
$13,328.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides