PE-51520NL
Pulse ElectronicsPE-515XX series High Current THT Toroidal Inductor, up to 17A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
PE-51520NL
RoHS:
Yes
HTS:
8504.50.4000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
TRAY
Inductance:
688(OCL)/400 uH
Type:
High Current7081
Impedance:
N/A
Lead Pitch:
N/A
Tolerance:
207080%
Technology:
Toroid7078
Maximum DC Resistance:
0.13 Ohm
Maximum DC Current:
3.6 A
Protection Style:
N/A
Packaging:
N/A
The PE-515XX series is a high current through-hole toroidal inductor by Pulse Electronics. With a remarkable capability of handling up to 17A of current, this inductor is ideal for applications that demand robust power delivery. Its compact and efficient design ensures reliable performance in various electronic circuit designs. Incorporating state-of-the-art technology, the PE-515XX series stands out for its ability to support high current demands while maintaining low losses, making it a perfect choice for power supply systems, motor drives, and other high-current applications. Trust Pulse Electronics for top-notch quality and exceptional performance with the PE-515XX series inductor.
Search Keywords:
PE51520NL
IN STOCK:
200
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$7.32
$36.600
25
$6.21
$155.250
50
$6.02
$301.000
100
$5.77
$577.000
400
$5.33
$2,132.000
800
$5.20
$4,160.000
1,200
$5.12
$6,144.000
2,800
+
$5.02
$14,056.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides