help desk software
DATA SHEET

PE-51591

Pulse Electronics

Inductor Power Toroid 32.8uH/20uH 20% 2A 60mOhm DCR RDL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
PE-51591
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Inductance:
32.8/20(Rated) uH
Type:
Power
Impedance:
N/A
Lead Pitch:
7.11 mm
Tolerance:
20 %
Technology:
Toroid
Maximum DC Resistance:
60 mOhm
Maximum DC Current:
2 A
Protection Style:
N/A
Packaging:
N/A
Inductor Power Toroid 32.8uH/20uH 20% 2A 60mOhm DCR RDL
Search Keywords:
PE51591
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.05
$5.050
385
$3.11
$1,197.350
500
$2.82
$1,410.000
1,000
$2.54
$2,540.000
2,500
$2.39
$5,975.000
5,000 +
$2.24
$11,200.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides