help desk software
DATA SHEET

PE-53112NL

Pulse Electronics

Toroid Inductor, 50KHz Simple Switcher SMT Inductors

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
PE-53112NL
RoHS:
Yes
HTS:
8504.50.4000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1290
Package Type:
TRAY
Inductance:
38(OCL)/47 uH
Type:
Power7081
Impedance:
N/A
Lead Pitch:
7.62 mm
Tolerance:
207080%
Technology:
Toroid7078
Maximum DC Resistance:
0.05 Ohm
Maximum DC Current:
3 A
Protection Style:
N/A
Packaging:
N/A
Toroid Inductor, 50KHz Simple Switcher SMT Inductors
Search Keywords:
PE53112NL
IN STOCK: 890
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.94
$48.500
100
$1.47
$147.000
250
$1.31
$327.500
500
$1.27
$635.000
1,290
$1.22
$1,573.800
2,580
$1.20
$3,096.000
5,160
$1.18
$6,088.800
7,740 +
$1.16
$8,978.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides