Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
PE-53115NL
RoHS:
Yes
HTS:
8504.50.4000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1265
Package Type:
TRAY
Inductance:
136(OCL)/150 uH
Type:
Power7081
Impedance:
N/A
Lead Pitch:
11.44 mm
Tolerance:
207080%
Technology:
Toroid7078
Maximum DC Resistance:
0.1 Ohm
Maximum DC Current:
3 A
Protection Style:
N/A
Packaging:
N/A
Toroid Inductor, 50KHz Simple Switcher SMT Inductors
Search Keywords:
PE53115NL
IN STOCK:
1,873
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
10
$1.91
$19.100
100
$1.34
$134.000
250
$1.32
$330.000
500
$1.30
$650.000
1,265
$1.28
$1,619.200
2,530
$1.26
$3,187.800
5,060
$1.24
$6,274.400
7,590
+
$1.22
$9,259.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
6-534206-0
20 MODII VRT DR CE 100/115
76SB02ST
Switch DIP ON OFF SPST 2 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...
B3F-1022
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag
G5V-2-DC5
Signal Relay 5VDC 2A DPDT(20.5x10.1x11.5)mm THT
10118192-0002LF
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R