PE-53120NL
Pulse ElectronicsToroid Inductor, 50KHz Simple Switcher SMT Inductors .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
PE-53120NL
RoHS:
Yes
HTS:
8504.50.4000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
770
Package Type:
TRAY
Inductance:
762(OCL)/1000 uH
Type:
Power7081
Impedance:
N/A
Lead Pitch:
12.7 mm
Tolerance:
207080%
Technology:
Toroid7078
Maximum DC Resistance:
0.24 Ohm
Maximum DC Current:
0.95 A
Protection Style:
N/A
Packaging:
N/A
The PE-53120NL is a high-performance toroid inductor designed specifically for Simple Switcher applications operating at a frequency of 50KHz. This surface mount inductor is ideal for power supply and power management applications. With its compact size and efficient performance, it offers superior reliability and excellent power transfer characteristics. The PE-53120NL delivers excellent EMI suppression and is suitable for a wide range of electronic devices.
Search Keywords:
PE53120NL
IN STOCK:
785
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$4.03
$20.150
50
$3.31
$165.500
100
$3.26
$326.000
250
$3.09
$772.500
770
$2.93
$2,256.100
1,540
$2.86
$4,404.400
3,080
$2.79
$8,593.200
5,390
+
$2.75
$14,822.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides