help desk software
DATA SHEET

PE-53821

Pulse Electronics

Inductor Power Toroid 78uH 20% 820mA 300mOhm DCR RDL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
PE-53821
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Inductance:
78 uH
Type:
Power
Impedance:
N/A
Lead Pitch:
N/A
Tolerance:
20 %
Technology:
Toroid
Maximum DC Resistance:
300(Typ) mOhm
Maximum DC Current:
820 mA
Protection Style:
N/A
Packaging:
N/A
Inductor Power Toroid 78uH 20% 820mA 300mOhm DCR RDL
Search Keywords:
PE53821
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$11.07
$11.070
10
$5.76
$57.600
100
$4.61
$461.000
500
$3.93
$1,965.000
1,000 +
$2.69
$2,690.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides