Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
PE-53831SNL
RoHS:
Yes
HTS:
8504.50.4000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1170
Package Type:
TRAY
Inductance:
53 uH
Type:
Power7105
Impedance:
N/A
Tolerance:
207104%
Technology:
Toroid7103
Maximum DC Current:
1.87 A
Maximum DC Resistance:
0.13(Typ) Ohm
Operating Temperature:
-40 to 125 °C
Packaging:
N/A
Protection Style:
N/A
Inductor Power Toroid 53uH 20% 1.87A 0.13Ohm DCR
Search Keywords:
PE53831SNL
IN STOCK:
330
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
10
$1.866
$18.660
100
$1.353
$135.300
250
$1.324
$331.000
500
$1.310
$655.000
1,170
$1.297
$1,517.490
3,510
$1.284
$4,506.840
5,850
$1.271
$7,435.350
8,190
+
$1.259
$10,311.210
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides