PE-54040NL
Pulse ElectronicsToroid Inductor, PE-5XXXX SMT series for National 150kHz Simple Switcher, Up To 4.5A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
PE-54040NL
RoHS:
Yes
HTS:
8504.50.4000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
980
Package Type:
TRAY
Inductance:
38 uH
Type:
Power7081
Impedance:
N/A
Lead Pitch:
7.62 mm
Tolerance:
207080%
Technology:
Toroid7078
Maximum DC Resistance:
0.05(Typ) Ohm
Maximum DC Current:
3 A
Protection Style:
N/A
Packaging:
N/A
Toroid Inductor, PE-5XXXX SMT series for National 150kHz Simple Switcher, Up To 4.5A
Search Keywords:
PE54040NL
IN STOCK:
772
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
10
$2.47
$24.700
100
$2.03
$203.000
250
$1.95
$487.500
980
$1.80
$1,764.000
1,960
$1.75
$3,430.000
2,940
$1.73
$5,086.200
5,880
$1.70
$9,996.000
7,840
+
$1.68
$13,171.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides