help desk software
DATA SHEET

PE-63385NL

Pulse Electronics

PE-6338X series THT GDT with High Isolation (3,750Vrms) and VDE approval

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
PE-63385NL
RoHS:
Yes
HTS:
8504.50.4000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
330
Package Type:
TRAY
High Potential:
375011049Vrms
Maximum Interwinding Capacitance:
50 pF
Lead Style:
PC Pin11050
Family:
PE-63385
Dimension:
27.43mm x 27.69mm x 30.4811068mm
Maximum DCR Primary Side:
0.4 Ohm
Maximum DCR Secondary Side:
0.75 Ohm
PE-6338X series THT GDT with High Isolation (3,750Vrms) and VDE approval
Search Keywords:
PE63385NL
IN STOCK: 172
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.68
$33.400
25
$5.66
$141.500
100
$5.27
$527.000
330
$4.86
$1,603.800
660
$4.79
$3,161.400
1,320
$4.72
$6,230.400
2,640
$4.63
$12,223.200
5,280 +
$4.56
$24,076.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides