help desk software
DATA SHEET

PE-63387NL

Pulse Electronics

PE-6338X series THT GDT with High Isolation (3,750Vrms) and VDE approval

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
PE-63387NL
RoHS:
Yes
HTS:
8504.50.4000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
TRAY
Maximum DCR Primary Side:
0.4 Ohm
Maximum DCR Secondary Side:
0.75 Ohm
Maximum Interwinding Capacitance:
50 pF
Family:
PE-63387
Dimension:
27.43mm x 27.69mm x 30.4811068mm
Lead Style:
PC Pin11050
High Potential:
375011049Vrms
PE-6338X series THT GDT with High Isolation (3,750Vrms) and VDE approval
Search Keywords:
PE63387NL
IN STOCK: 612
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.55
$42.750
25
$6.56
$164.000
50
$5.96
$298.000
100
$5.90
$590.000
300
$5.84
$1,752.000
600
$5.78
$3,468.000
1,200
$5.73
$6,876.000
2,700 +
$5.67
$15,309.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides