help desk software
DATA SHEET

PE-64931NL

Pulse Electronics

Telecom Transformer 1:1:1 0.7Ohm Prim. DCR 0.7Ohm/0.7Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
PE-64931NL
RoHS:
Yes
HTS:
8504.50.4000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1440
Package Type:
TUBE
Maximum Isolation Voltage:
1500 Vrms
Maximum DCR Primary Side:
0.7 Ohm
Maximum Interwinding Capacitance:
25 pF
Maximum Insertion Loss:
N/A
Dimension:
8.89 x 12.7 x 6.35 mm
Family:
PE-64931
Lead Style:
PC Pin
Maximum DCR Secondary Side:
0.7/0.7 Ohm
Telecom Transformer 1:1:1 0.7Ohm Prim. DCR 0.7Ohm/0.7Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Search Keywords:
PE64931NL
IN STOCK: 124
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.02
$20.100
50
$3.27
$163.500
100
$3.22
$322.000
250
$3.03
$757.500
500
$2.87
$1,435.000
1,440
$2.79
$4,017.600
2,880
$2.72
$7,833.600
5,760 +
$2.68
$15,436.800
Tools/3D Models
Product Guides