PE-64951
Pulse ElectronicsTelecom Transformer 1:2CT/1:2CT 0.7Ohm/0.7Ohm Prim. DCR 1.2Ohm/1.2Ohm Sec. DCR 14Term. PC Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
PE-64951
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Insertion Loss:
N/A
Family:
PE
Dimension:
20.32 x 9.8 x 6.35 mm
Maximum Interwinding Capacitance:
35/35 pF
Maximum DCR Secondary Side:
1.2/1.2 Ohm
Maximum Isolation Voltage:
1500 Vrms
Maximum DCR Primary Side:
0.7/0.7 Ohm
Life Cycle:
Discontinued
Telecom Transformer 1:2CT/1:2CT 0.7Ohm/0.7Ohm Prim. DCR 1.2Ohm/1.2Ohm Sec. DCR 14Term. PC Pin Thru-Hole
Search Keywords:
PE64951
This product is discontinued, but still in stock
IN STOCK:
30
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$34.97
$34.970
10
$11.00
$110.000
25
+
$10.76
$269.000
Product Guides