PE-67050
Pulse ElectronicsCurrent Transformer 1:50 3750Vrms 0.7Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
PE-67050
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
19.05 x 14.35 x 19.05 mm
High Potential:
3750 Vrms
Maximum DCR Secondary Side:
0.7 Ohm
Maximum DCR Primary Side:
N/A
Mounting:
Through Hole
Core Type:
N/A
Family:
PE-67050
Life Cycle:
Discontinued
Current Transformer 1:50 3750Vrms 0.7Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Search Keywords:
PE67050
This product is discontinued, but still in stock
IN STOCK:
51
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
+
$24.94
$24.940
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides