PE-67100NL
Pulse ElectronicsPE-67XXX series THT Current Sense Transformer with high isolation (4250Vrms) and VDE approval .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
PE-67100NL
RoHS:
Yes
HTS:
8504.50.4000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
560
Package Type:
TRAY
Accuracy:
N/A
Mounting:
Through Hole4180
Operating Temperature:
-40 to 130 °C
Operating Frequency:
10 to 200 KHz
Dimension:
19.05mm x 14.35mm x 19.054189mm
The PE-67100NL is a member of the PE-67XXX series THT Current Sense Transformers, designed for high efficiency and accuracy in various power applications. This transformer offers exceptional isolation at 4250Vrms, ensuring reliable operation and safety even in demanding environments. It has received VDE approval, a globally recognized certification, further guaranteeing its compliance with rigorous quality and safety standards. With its robust construction and high-performance characteristics, the PE-67100NL is an ideal choice for precise current measurement and power management in a wide range of industrial applications.
Search Keywords:
PE67100NL
IN STOCK:
230
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$5.406
$27.030
50
$3.811
$190.550
100
$3.642
$364.200
250
$3.561
$890.250
560
$3.405
$1,906.800
1,120
$3.366
$3,769.920
2,800
$3.332
$9,329.600
5,040
+
$3.299
$16,626.960
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
2842/7-BR005
Hook-up Wire 28AWG 0.68mm Silver Plated Copper- Brown - 250V - 30.48m (100ft)/Spool
45-1672
Custom Strip-Master Standard 16-26 AWG
341-020-520-202
Card Edge Connector - 20 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thi...
914CE16-3
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Front Ro...
13U5000PA0K/S76162
Industrial Pressure Sensors Jz Stainless Pressure Products