PE-68280NL
Pulse ElectronicsCurrent Transformer 1:1:100 500Vrms 0.00115Ohm Prim. DCR 0.93Ohm Sec. DCR 15000mA Prim. 6 Terminal SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
PE-68280NL
RoHS:
Yes
HTS:
8504.50.4000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
880
Package Type:
TRAY
Maximum DCR Primary Side:
0.00115 Ohm
Lead Style:
N/A
Family:
PE-68280
High Potential:
5004174Vrms
Accuracy:
N/A
Burden:
N/A
Mounting:
Surface Mount4180
Dimension:
14.61mm x 12.57mm x 7.114189mm
Maximum DCR Secondary Side:
0.93 Ohm
Core Type:
N/A
The PE-68280NL is a highly reliable and efficient current transformer designed by Pulse Electronics. This transformer offers a 1:1:100 turns ratio, allowing for accurate current measurement in a wide range of applications. With a maximum voltage rating of 500Vrms and a primary DCR of 0.00115Ohm, this transformer ensures excellent performance and durability. The secondary DCR is 0.93Ohm, providing a stable output signal. With a primary current rating of 15000mA and 6 terminal SMD construction, the PE-68280NL offers easy and convenient installation. This current transformer is an excellent choice for various industrial and power electronics applications.
Search Keywords:
PE68280NL
IN STOCK:
560
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
10
$2.80
$28.000
100
$2.37
$237.000
250
$2.26
$565.000
880
$2.15
$1,892.000
1,760
$2.12
$3,731.200
2,640
$2.03
$5,359.200
5,280
$1.95
$10,296.000
7,920
+
$1.92
$15,206.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides