help desk software
DATA SHEET

PH9085.012NLT

Pulse Electronics

PH9085 series High Isolation (2,500vRMS) SMT Transformer FOR RS-485/RS232 Comms

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
PH9085.012NLT
RoHS:
Yes
HTS:
8504.31.2000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2100
Package Type:
REEL
Core Type:
N/A
Family:
PH9085
Lead Style:
Gull Wing10779
Dimension:
8.1mm x 9.5mm x 5.0810792mm
High Potential:
250010778Vrms
PH9085 series High Isolation (2,500vRMS) SMT Transformer FOR RS-485/RS232 Comms
Search Keywords:
PH9085012NLT
IN STOCK: 3,500
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.32
$330.000
500
$1.20
$600.000
2,100
$1.08
$2,268.000
4,200
$1.07
$4,494.000
6,300
$1.05
$6,615.000
8,400
$1.03
$8,652.000
10,500
$1.02
$10,710.000
16,800 +
$1.00
$16,800.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides