help desk software
DATA SHEET

PH9185.011NLT

Pulse Electronics

EP7 series High Isolation SMT Transformer (5,000Vrms) for RS-485/RS232 Communication Interfaces .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
PH9185.011NLT
RoHS:
Yes
HTS:
8504.40.9580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
750
Package Type:
REEL
Core Type:
N/A
Dimension:
10mm x 13mm x 12.510792mm
Lead Style:
Gull Wing10779
High Potential:
500010778Vrms
Family:
PH9185.011NL
The PH9185.011NLT is an EP7 series High Isolation SMT Transformer designed specifically for RS-485/RS232 Communication Interfaces. This transformer provides a high level of electrical isolation, with a rating of 5,000Vrms. It is ideal for applications requiring reliable and secure data transmission in industrial automation, telecommunications, and networking systems. With its compact size and surface mount technology, the PH9185.011NLT offers easy integration and compatibility with a wide range of devices and equipment. This transformer delivers excellent signal integrity and noise immunity, ensuring robust and accurate data communication. Trust Pulse Electronics for a reliable and high-performance solution for your RS-485/RS232 communication needs.
Search Keywords:
PH9185011NLT
IN STOCK: 2,100
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.34
$234.000
250
$2.24
$560.000
750
$2.07
$1,552.500
1,500
$2.04
$3,060.000
3,000
$2.01
$6,030.000
5,250
$1.97
$10,342.500
7,500
$1.94
$14,550.000
10,500 +
$1.91
$20,055.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides