PH9400.111ANLT
Pulse ElectronicsPH9400 High Isolation (5,000Vrms) SMT Transformer series, Basic and Reinforced Insulation .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
PH9400.111ANLT
RoHS:
Yes
HTS:
8504.31.2000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
600
Package Type:
REEL
Family:
PH9400
Core Type:
N/A
Lead Style:
Gull Wing10779
Dimension:
16.7mm x 16.5mm x 14.210792mm
High Potential:
500010778Vrms
The PH9400 Transformer series from Pulse Electronics is a high-performance SMT transformer suitable for a wide range of applications requiring high isolation. With an impressive insulation rating of 5,000Vrms, this series ensures maximum safety and reliability in even the most demanding environments.Designed with both basic and reinforced insulation options, the PH9400 Transformer series offers flexibility and versatility for various design requirements. The basic insulation option is ideal for applications where insulation requirements are standard, while the reinforced insulation option is specially designed for applications demanding enhanced insulation performance.With its compact SMT package, the PH9400 Transformer series is easy to integrate into space-constrained designs, providing efficient and reliable signal isolation. Its high isolation capability makes it a perfect choice for applications such as medical equipment, industrial automation, power supplies, and telecommunications.Experience the exceptional performance and reliability of the PH9400 Transformer series from Pulse Electronics. Achieve superior isolation and insulation with this highly versatile and dependable transformer for your next project.
Search Keywords:
PH9400111ANLT
IN STOCK:
800
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
100
$2.765
$276.500
250
$2.709
$677.250
600
$2.624
$1,574.400
1,200
$2.595
$3,114.000
3,000
$2.546
$7,638.000
5,400
$2.410
$13,014.000
7,800
$2.386
$18,610.800
10,200
+
$2.362
$24,092.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides