T5012NL
Pulse ElectronicsTelecom Transformer 1CT:2CT 3.2Ohm Prim. DCR 5.4Ohm Sec. DCR 18Term. PC Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
T5012NL
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Maximum DCR Primary Side:
3.2 Ohm
Family:
T5012
Maximum Isolation Voltage:
1500 Vrms
Maximum Interwinding Capacitance:
150 pF
Maximum Insertion Loss:
N/A
Maximum DCR Secondary Side:
5.4 Ohm
Dimension:
29.08 x 10.62 x 14.99 mm
Telecom Transformer 1CT:2CT 3.2Ohm Prim. DCR 5.4Ohm Sec. DCR 18Term. PC Pin Thru-Hole
Search Keywords:
T5012NL
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$19.98
$19.980
10
$12.06
$120.600
100
$11.29
$1,129.000
500
$9.67
$4,835.000
1,000
+
$8.06
$8,060.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides