help desk software
DATA SHEET

E2467NLT

Pulse Power

Telecom Transformer 1CT:2CT/1CT:1CT 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pulse Power
Part No:
E2467NLT
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
600
Package Type:
REEL
Maximum DCR Secondary Side:
N/A
Maximum Insertion Loss:
N/A
Maximum DCR Primary Side:
0.3 Ohm
Family:
E2467NL
Maximum Isolation Voltage:
150014436Vrms
Maximum Interwinding Capacitance:
12 pF
Lead Style:
Gull Wing14437
Dimension:
12.7mm x 9.4mm x 5.9714455mm
Telecom Transformer 1CT:2CT/1CT:1CT 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD
Search Keywords:
E2467NLT
IN STOCK: 0
Minimum Order:
600
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
600
$2.62
$1,572.000
1,200
$2.45
$2,940.000
2,400
$2.29
$5,496.000
4,800 +
$2.24
$10,752.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides