help desk software
DATA SHEET

H1086NL

Pulse Power

Telecom Transformer 1:1 16 Terminal Gull Wing SMD

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pulse Power
Part No:
H1086NL
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
TUBE
Dimension:
25.4mm x 12.83mm x 6.2214455mm
Lead Style:
Gull Wing14437
Maximum DCR Secondary Side:
N/A
Maximum Interwinding Capacitance:
N/A
Family:
H1086
Maximum Isolation Voltage:
150014436Vrms
Maximum DCR Primary Side:
N/A
Maximum Insertion Loss:
-1@0.1MHz to 100MHz dB
Telecom Transformer 1:1 16 Terminal Gull Wing SMD
Search Keywords:
H1086NL
IN STOCK: 0
Minimum Order:
20
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$4.30
$86.000
40
$4.08
$163.200
80
$3.88
$310.400
160
$3.68
$588.800
200 +
$3.50
$700.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides