help desk software
DATA SHEET

H1174FNL

Pulse Power

Telecom Transformer 1:1 24 Terminal Gull Wing SMD

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pulse Power
Part No:
H1174FNL
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
35
Package Type:
TUBE
Maximum Insertion Loss:
-1.2@125MHz dB
Dimension:
13.08mm x 15mm x 3.6914455mm
Maximum DCR Secondary Side:
N/A
Lead Style:
Gull Wing14437
Maximum Interwinding Capacitance:
N/A
Maximum DCR Primary Side:
N/A
Family:
H1174F
Maximum Isolation Voltage:
150014436Vrms
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
Search Keywords:
H1174FNL
IN STOCK: 0
MOQ for out of Stock Qty:
105
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
105
$14.41
$1,513.050
175
$8.92
$1,561.000
280
$7.05
$1,974.000
350 +
$6.91
$2,418.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides