help desk software
DATA SHEET

H1199FNL

Pulse Power

Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pulse Power
Part No:
H1199FNL
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
TUBE
Maximum DCR Primary Side:
0.65 Ohm
Lead Style:
Gull Wing14437
Maximum Isolation Voltage:
150014436Vrms
Maximum Insertion Loss:
-1.2@100KHz dB
Family:
H1199
Dimension:
12.7mm x 9.65mm x 5.9914455mm
Maximum DCR Secondary Side:
0.65 Ohm
Maximum Interwinding Capacitance:
N/A
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Search Keywords:
H1199FNL
IN STOCK: 0
MOQ for out of Stock Qty:
320
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
320
$7.77
$2,486.400
600
$4.11
$2,466.000
920
$2.89
$2,658.800
1,200 +
$2.84
$3,408.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides